| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UPM1H330MED1TD | 1,194 | 56 | 4h | ||||||||
| DigiKey | 493-11726-1-ND | 1,169 | 1 | Cut Tape | ||||||||
| Newark | UPM1H330MED1TD | 0 | 2K | Cut Tape | ||||||||
| Easev | UPM1H330MED1TD | 7,197 | 11h | |||||||||
| Fmall Co., Limited | UPM1H330MED1TD | 9,160 | 11h |
Download Nichicon UPM1H330MED1TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UPM1H330MED1TD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: