Nichicon UPM1C821MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 820muF ±20% 0.394Dia 10.00mm
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1C821MPD.

IHS

Datasheet10 pages3 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-97.71%

CAD Models

Download Nichicon UPM1C821MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.434
$ 0.449
$ 0.449
Stock
3,557
38,547
38,547
Authorized Distributors
5
5
5
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
52 mΩ
52 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.03 A
1.26 A
1.26 A
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXUPJ1C821MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 820muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY160ELL821MJ25S
Cap Aluminum Lytic 820uF 16V 20%( 10 X 25mm) Radial 5mm 1260mA 5000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF
PanasonicEEU-FC1C821S
Cap Aluminum 820uF 16V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Bulk
PanasonicEEU-FC1C821SB
Cap Aluminum Lytic 820uF 16V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Ammo Pack

Descriptions

Descriptions of Nichicon UPM1C821MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 820muF ±20% 0.394Dia 10.00mm
820uF 16V 55m惟 卤20% 1.07A@120Hz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 820Uf, 16V, 20%, Radial; Capacitance:820Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:-Rohs Compliant: Yes |Nichicon UPM1C821MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL