Nichicon UPM0J821MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 820muF ±20% 0.315Dia 8.00mm
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM0J821MPD1TD.

Newark

Datasheet7 pages6 years ago
Datasheet7 pages11 years ago
Datasheet7 pages16 years ago

Inventory History

3 month trend:
-1.64%

CAD Models

Download Nichicon UPM0J821MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.197
$ 0.197
Stock
1,373
13,369
13,369
Authorized Distributors
5
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
670 mA
670 mA
670 mA
Height - Seated (Max)
21.9964 mm
21.0058 mm
21.0058 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF
NichiconUPJ0J821MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 820muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF
United Chemi-ConELXZ6R3ELL821MJC5S
Cap Aluminum Lytic 820uF 6.3V 20% (10 X 12.5mm) Radial 5mm 760mA 5000h 105°C Bulk
United Chemi-ConEKYB6R3ELL821MHB5D
Cap Aluminum Lytic 820uF 6.3V 20%( 8 X 11.5mm) Radial 3.5mm 840mA 6000h 105C Bulk
United Chemi-ConEKY-6R3ELL821MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF

Descriptions

Descriptions of Nichicon UPM0J821MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 820muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 6.3V, 20%, RADIAL, FULL REEL
820uF 6.3V 85m惟 卤20% 675mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 820Uf, 6.3V, 20%, Radial, Full Reel; Rango De Producto:Serie Pm; Capacidad:820Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:6.3V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial |Nichicon UPM0J821MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL