Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC0J472SB

Cap Aluminum Lytic 4700uF 6.3V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Ammo Pack
$ 0.683
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC0J472SB.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-21.44%

CAD Models

Download Panasonic EEU-FC0J472SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.683
$ 0.736
Stock
1,275
10,097
Authorized Distributors
5
6
Capacitance
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
29 mΩ
29 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.205 A
2.205 A
Height - Seated (Max)
21.9964 mm
19.9898 mm

Related Parts

KYOCERA AVXUPJ0J472MHD6TN
4700uF 6.3V 卤20% 1.92A@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF
NichiconUVK0J472MHD
4700uF 6.3V 卤20% 1.55A@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFK0J472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 4700muF ±20% 0.492Dia 12.50mm
PanasonicECA0JHG472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 4700muF ±20% 0.492Dia 12.50mm
PanasonicECA-0JM472
Cap Aluminum 4700uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1170mA 2000h 85°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC0J472SB provided by its distributors.

Cap Aluminum Lytic 4700uF 6.3V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Ammo Pack
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC0J472SB
CAP ALUM 4700UF 20% 6.3V RADIAL
Al Lytic Cap, Radial FC Series, 105C6.3VDC 4700uF
4.7mF 6.3V ±20% 7.5mm 5000h@ 105°C 1.874A@ 120Hz,2.205A@ 100 kHz Plugins,D16xL20mm Through hole mounting 16mm*20mm*22mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America