Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHD0J472MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 6.3V 4700muF ±20% 0.492Dia 12.50mm
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD0J472MHD.

IHS

Datasheet3 pages4 years ago

TME

Nichicon SCT

Newark

Inventory History

3 month trend:
-9.35%

CAD Models

Download Nichicon UHD0J472MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.765
Stock
881
1,576
Authorized Distributors
5
5
Capacitance
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
78 mΩ
Life (Hours)
5000 hours
8000 hours
Ripple Current
2.632 A
2.12 A
Height - Seated (Max)
33.5026 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEU-FC0J472
Cap Aluminum 4700uF 6.3V 20% (12.5 X 30mm) Radial 5mm 2310mA 5000h 105°C Bulk
KYOCERA AVXUPM0J472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 4700muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF
PanasonicEEUFM0J472L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 4700muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR0J472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 4700muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPW0J472MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 4700muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UHD0J472MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 6.3V 4700muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Hd Series, 4700 - F, - 20, 6.3 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Nichicon UHD0J472MHD
4.7mF 6.3V ±20% 5mm 5000h@ 105°C 2.632A@ 120Hz,3.29A@ 100kHz Plugins,D12.5xL31.5mm Through hole mounting 31.5mm(Length)*33.5mm(height)
CAPACITOR, 4700UF, 6.3V; Application:High Temperature; Capacitance:4700µF; Tolerance, Capacitance:± 20%; Series:UHD; Voltage, Rating:6.3V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Radial; External Length / Height:31.5mm; Body Diameter:12.5mm; Lead Spacing:5mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:3290mA; Impedance:0.016ohm; Impedance Frequency:100kHz; Lead Diameter:0.8mm; Operating Lifetime:2000h; Ripple Current Frequency:100kHz; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Temperature, Impedance:20°C; Temperature, Operating Life:85°C; Temperature, Ripple Current:105°C; Terminal Type:Wire Ended; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:6.3V

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL