Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPM0J153MHD

Cap Aluminum Lytic 15000uF 6.3V 20% (18 X 40mm) Radial 7.5mm 2660mA 5000h 105C Automotive Bulk
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM0J153MHD.

IHS

Datasheet10 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-1.49%

CAD Models

Download KYOCERA AVX UPM0J153MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 1.04
Stock
198
178
Authorized Distributors
4
5
Capacitance
15 mF
15 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.66 A
2.66 A
Height - Seated (Max)
42.0116 mm
41.5036 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPJ0J153MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
PanasonicEEU-FC0J153
Cap Aluminum 15000uF 6.3V 20% (18 X 35.5mm) Radial 7.5mm 3680mA 5000h 105°C Bulk
PanasonicECA-0JHG153
Cap Aluminum 15000uF 6.3V 20% (16 X 31.5mm) Radial 7.5mm 2010mA 2000h 105°C Bulk
NichiconUKW0J153MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 6.3V 15000muF ±20% 0.630Dia 16.00mm
NichiconUKA0J153MHD
15000uF 6.3V 卤20% 2.01A@120Hz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF

Descriptions

Descriptions of KYOCERA AVX UPM0J153MHD provided by its distributors.

Cap Aluminum Lytic 15000uF 6.3V 20% (18 X 40mm) Radial 7.5mm 2660mA 5000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
Capacitor,15Mf,6.3Vdc,20-% Tol,20+% Tol; |Nichicon UPM0J153MHD
Low Impedance, High Reliability Lead Type, 15000 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 15000UF 20% 6.3V RADIAL
PM ELEC RAD 15000UF 6.3V 7.5MM

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX