Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ0J153MHD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
$ 0.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ0J153MHD.

IHS

Datasheet12 pages3 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ0J153MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.976
$ 1.454
Stock
178
198
Authorized Distributors
5
4
Capacitance
15 mF
15 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.66 A
2.66 A
Height - Seated (Max)
41.5036 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEU-FC0J153
Cap Aluminum 15000uF 6.3V 20% (18 X 35.5mm) Radial 7.5mm 3680mA 5000h 105°C Bulk
PanasonicECA-0JHG153
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 15000muF ±20% 0.630Dia 16.00mm
NichiconUVR0J153MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 15000muF ±20% 0.630Dia 16.00mm
NichiconUFW0J153MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF
KYOCERA AVXUVZ0J153MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 15000muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UPJ0J153MHD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
UPJ ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 15000muF 6.3V
15000uF 6.3V 22m惟 卤20% 2.66A@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Low Impedance, For Switching Power Supplies Lead Type, 15000 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 15000UF 20% 6.3V RADIAL
Radial/ Bulk; |Nichicon UPJ0J153MHD
15mF 6.3V ±20% 7.5mm 5000h@ 105°C 2.66A@ 120Hz,2.96A@ 10 kHz Plugins,D18xL40mm Through hole mounting 18mm(Length)*41.5mm(height)
PJ ELEC RAD 15000UF 6.3V 7.5MM

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL