Nichicon UPJ2A6R8MED1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6.8uF
$ 0.116
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ2A6R8MED1TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UPJ2A6R8MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.149
Stock
30,747
3,818
Authorized Distributors
1
1
Capacitance
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
83 mA
41 mA
Height - Seated (Max)
11.9888 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6.8uF
NichiconUPM2A6R8MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 6.8muF ±20% 0.248Dia 6.30mm
NichiconUKL2A6R8MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 100V 6.8muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKYB101ELL6R8ME11D
Cap Aluminum Lytic 6.8uF 100V 20%( 5 X 11mm) Radial 2mm 163mA 5000h 105C Bulk

Descriptions

Descriptions of Nichicon UPJ2A6R8MED1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6.8uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 6.8muF ±20% 0.248Dia 6.30mm
6.8uF 100V 1.9惟 卤20% 41mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
6.8¦ÌF 100V ¡À20% 2.5mm 2000h@ 105¡ãC 41mA@ 120Hz 6.3mm*12mm
CAP ALUM 6.8UF 20% 100V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL