What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPM1K181MHD1TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 180muF ±20% 0.492Dia 12.50mm
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1K181MHD1TO.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-0.55%

CAD Models

Download Nichicon UPM1K181MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.502
$ 0.323
$ 0.323
Stock
23,740
5,440
5,440
Authorized Distributors
5
3
3
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
520 mA
520 mA
520 mA
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUPM2A181MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
United Chemi-ConELXV101ELL181MK30S
Cap Aluminum Lytic 180uF 100V 20%( 12.5 X 30mm) Radial 5mm 1270mA 5000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 180uF
PanasonicEEU-FC2A181
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 180muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC2A181L
Panasonic EEUFC2A181L - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPJ2A181MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 180muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UPM1K181MHD1TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 180muF ±20% 0.492Dia 12.50mm
180uF 80V 卤20% 735mA@120Hz Plugin,D12.5xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
180¦ÌF 80V ¡À20% 5mm 5000h@ 105¡ãC 1.04A@ 10 kHz,735mA@ 120Hz 12.5mm*25mm*27mm
CAP ALUM 180UF 20% 80V RADIAL TH
Radial/ Tp&ammo |Nichicon UPM1K181MHD1TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL