Nichicon UPJ1V471MHD6TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 470muF ±20% 0.630Dia 16.00mm
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1V471MHD6TN.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+4.68%

CAD Models

Download Nichicon UPJ1V471MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.572
$ 0.572
Stock
13,984
37,532
37,532
Authorized Distributors
5
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.01 A
1.01 A
1.01 A
Height - Seated (Max)
16.51 mm
16.9926 mm
16.9926 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 470muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 470muF ±20% 0.394Dia 10.00mm
NichiconUPJ1E471MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 470muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXY250ELL471MJ20S
Cap Aluminum Lytic 470uF 25V 20%( 10 X 20mm) Radial 5mm 1040mA 5000h 105C Automotive Bulk
United Chemi-ConELXZ350ELL471MJ20S
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1220mA 5000h 105°C Bulk
United Chemi-ConELXZ250ELL471MJ16S
470uF 25V 68mΩ ±20% 525mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UPJ1V471MHD6TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 470muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470¦ÌF 35V ¡À20% 7.5mm 5000h@ 105¡ãC 1.01A@ 120Hz,1.27A@ 10 kHz 16mm*15mm*16.5mm
CAP ALUM 470UF 20% 35V RADIAL TH
Radial/ Tp&ammo |Nichicon UPJ1V471MHD6TN
PJ ELEC RAD 470UF 35V 7.5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL