Nichicon UPJ1V121MPD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 120muF ±20% 0.394Dia 10.00mm
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1V121MPD6.

Future Electronics

Datasheet12 pages3 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-46.50%

CAD Models

Download Nichicon UPJ1V121MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.21
$ 0.21
Stock
12,037
41,792
41,792
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
120 mΩ
120 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
375 mA
625 mA
625 mA
Height - Seated (Max)
13.9954 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 120muF ±20% 0.394Dia 10.00mm
NichiconUPV1E121MGD
120uF 25V 340m惟 卤20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 25V 120muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXY350ELL121MJC5S
Cap Aluminum Lytic 120uF 35V 20% (10 X 12.5mm) Radial 5mm 625mA 5000h 105°C Bulk
United Chemi-ConELXY250ELL121MF15D
Cap Aluminum Lytic 120uF 25V 20% (6.3 X 15mm) Radial 2.5mm 390mA 2000h 105°C Bulk
120uF 35V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UPJ1V121MPD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 120muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 120uF 35V 20% (10 X 12.5mm) Radial 5mm 375mA 5000h 105C Bulk
PJ Series 120 uF 35 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
120¦ÌF 35V ¡À20% 5mm 5000h@ 105¡ãC 375mA@ 120Hz,555mA@ 10kHz ,D10xL12.5mm 10mm*12.5mm*14mm
Capacitor Alum Elec 120Uf, 35V, 20%, Radial; Capacitance:120Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:10Mm; Product Height:12.5Mm; Product Range:Upj Series Rohs Compliant: Yes |Nichicon UPJ1V121MPD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL