Nichicon UPJ1H152MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 1500muF ±20% 0.709Dia 18.00mm
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1H152MHD6.

Future Electronics

Datasheet12 pages3 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

Nichicon SCT

Inventory History

3 month trend:
-14.56%

CAD Models

Download Nichicon UPJ1H152MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 1.241
Stock
2,085
46,979
Authorized Distributors
6
6
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.99 A
1.99 A
Height - Seated (Max)
32.9946 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPM1H152MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 1500muF ±20% 0.709Dia 18.00mm
PanasonicEEUFC1V152L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1V152
Cap Aluminum 1500uF 35V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Bulk
NichiconUPM1V152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 1500muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPJ1V152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 1500muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC1V152B
Panasonic EEUFC1V152B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UPJ1H152MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 1500muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 1500uF 50V 20% (18 X 31.5mm) Radial 7.5mm 1990mA 5000h 105C Bulk
PJ Series 1500 uF 50V 105°C Ø18x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL