Nichicon UPJ1H120MDD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 12muF ±20% 0.197Dia 5.00mm
$ 0.087
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1H120MDD1TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-41.27%

CAD Models

Download Nichicon UPJ1H120MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.115
Stock
14,448
15,330
Authorized Distributors
3
2
Capacitance
12 µF
12 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
62 mA
62 mA
Height - Seated (Max)
11.9888 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

NichiconUPJ1J120MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 12muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 12muF ±20% 0.197Dia 5.00mm
NichiconUPM1J120MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 12muF ±20% 0.197Dia 5.00mm
United Chemi-ConELXZ630ELL120MEB5D
Cap Aluminum Lytic 12uF 63V 20% (5 X 11.5mm) Radial 2mm 145mA 2000h 105°C Bulk
PanasonicEEU-FC1J120B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 12muF ±20% 0.197Dia 5.00mm
PanasonicEEU-FC1H120
Cap Aluminum Lytic 12uF 50V 20%( 5 X 11mm) Radial 2mm 135mA 1000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPJ1H120MDD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 12muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 12uF, Through Hole Mount
12¦ÌF 50V ¡À20% 2.5mm 2000h@ 105¡ãC 125mA@ 10kHz,62mA@ 120Hz 5mm*11mm*12mm
CAP ALUM 12UF 20% 50V RADIAL TH
Radials/Tp&ammo |Nichicon UPJ1H120MDD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL