Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1V102MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 1000muF ±20% 0.492Dia 12.50mm
$ 0.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1V102MHD.

Future Electronics

Datasheet12 pages3 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago

TME

Newark

Inventory History

3 month trend:
+3.23%

CAD Models

Download Nichicon UPJ1V102MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.695
$ 0.662
Stock
26,824
16,144
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.71 A
1.71 A
Height - Seated (Max)
32.9946 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEUFC1V102
Capacitor Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105C Bulk
PanasonicEEUFC1V102B
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Ammo Pack
KYOCERA AVXUPW1E102MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXV350ETE102MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF
United Chemi-ConELXZ250ELL102MJ30S
Cap Aluminum Lytic 1000uF 25V 20% (10 X 30mm) Radial 5mm 1690mA 5000h 105°C Bulk
United Chemi-ConELXZ250ETD102MJ30S
Cap Aluminum Lytic 1000uF 25V 20%( 10 X 30mm) Radial 1690mA 5000h 105C Automotive Ammo

Descriptions

Descriptions of Nichicon UPJ1V102MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 1000muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 31.5mm) Radial 5mm 1710mA 5000h 105C Bulk
Aluminum Electrolytic Capacitors - Leaded 35volts 1000uF 12.5x31.5 20% 5LS
PJ Series 1000 uF 35V 105°C Ø12.5x31.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL