| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UPJ1C471MPD6TD | 1,303 | 500 | Box | 13h | |||||||
| DigiKey | 493-11762-1-ND | 1,303 | 1 | Cut Tape | ||||||||
| Newark | UPJ1C471MPD6TD | 0 | 1K | Cut Tape | ||||||||
| TTI Europe | UPJ1C471MPD6TD | 0 | 2500 | Ammo Pack | 18h | |||||||
| Ansinor | UPJ1C471MPD6TD | 1,483 | 1 | 13h |
Download datasheets and manufacturer documentation for Nichicon UPJ1C471MPD6TD.
Download Nichicon UPJ1C471MPD6TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UPJ1C471MPD6TD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon UPJ1C471MPD6TD.