Nichicon UPJ1A221MED

Cap Aluminum Lytic 220uF 10V 20% (6.3 X 15mm) Radial 2.5mm 270mA 2000h 105C Bulk
$ 0.119
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1A221MED.

IHS

Datasheet12 pages3 years ago

TME

Inventory History

3 month trend:
-0.76%

CAD Models

Download Nichicon UPJ1A221MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.108
$ 0.108
Stock
6,406
10,770
10,770
Authorized Distributors
1
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
270 mA
270 mA
270 mA
Height - Seated (Max)
16.002 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

NichiconUPM1A221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 220muF ±20% 0.248Dia 6.30mm
220 F 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs 105C
PanasonicECA-1AM221
M Series 10 V 220 uF LS=2mm 2 kHrs 85°C Radial Aluminum Electrolytic Capacitor
PanasonicECA-1AM221I
M Series 220 uF 10 V LS=2 mm 2 kHrs 85°C Radial Aluminum Electrolytic Cap
Wurth Elektronik860010273009
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConESMG100ELL221ME11D
Cap Aluminum Lytic 220uF 10V 20% (5 X 11mm) Radial 2mm 240mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UPJ1A221MED provided by its distributors.

Cap Aluminum Lytic 220uF 10V 20% (6.3 X 15mm) Radial 2.5mm 270mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
UPJ ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 220muF 10V
Low Impedance, For Switching Power Supplies Lead Type, 220 μ F, 10 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon UPJ1A221MED

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL