Nichicon UPJ1A101MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 100muF ±20% 0.248Dia 6.30mm
$ 0.096
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1A101MED.

IHS

Datasheet12 pages3 years ago

TME

Newark

Inventory History

3 month trend:
-17.92%

CAD Models

Download Nichicon UPJ1A101MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.206
$ 0.206
Stock
64,086
5,701
5,701
Authorized Distributors
3
3
3
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
135 mA
135 mA
135 mA
Height - Seated (Max)
11.9888 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

PanasonicECA-1AM101I
ALUMINUM ELECTROLYTIC CAPACITOR, 100uF, 10V, 20%, RADIAL
PanasonicECA-1AM101
Cap Aluminum 100uF 10V 20% Radial 2000h 85°C Bulk
PanasonicECA-1AM101B
Cap Aluminum 100uF 10V 20% Radial 2000h 85°C Ammo Pack
NichiconUPM1A101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 100muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 100uF 10V 20% (5 X 9mm) Radial 2.5mm 135mA 2000h 85C Ammo
NichiconURS1A101MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPJ1A101MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 100muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 11mm) Radial 2.5mm 135mA 2000h 105C Bulk
100uF 10V 卤20% 135mA@120Hz Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Capacitor Alum Elec 100Uf, 10V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UPJ1A101MED

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL