Nichicon UPJ0J152MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ0J152MPD1TD.

Newark

Datasheet7 pages6 years ago
Datasheet7 pages16 years ago

CAD Models

Download Nichicon UPJ0J152MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.278
$ 0.278
Stock
378
4,764
4,764
Authorized Distributors
2
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.22 A
1.09 A
1.09 A
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1500uF 6.3V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPW0J152MPD
Capacitor Aluminum Electrolytic Cap 1500uF 6.3V 20% Radial 10X20 LS 5 mm | Nichicon UPW0J152MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 1500muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXZ6R3ELL152MJ20S
Cap Aluminum Lytic 1500uF 6.3V 20%( 10 X 20mm) Radial 5mm 1220mA 5000h 105C Automotive Bulk
United Chemi-ConEKZH6R3ELL152MH20D
Cap Aluminum Lytic 1500uF 6.3V 20% (8 X 20mm) Radial 3.5mm 1410mA 6000h 105°C Bulk
United Chemi-ConEKYB6R3ELL152MH20D
Cap Aluminum Lytic 1500uF 6.3V 20% (8 X 20mm) Radial 3.5mm 1.21A 6000h 105C Bulk

Descriptions

Descriptions of Nichicon UPJ0J152MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF
1500uF 6.3V 84m惟 卤20% 1.09A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
UPJ ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 1500muF 6.3V
Capacitor Alum Elec 1500Uf, 6.3V, 20%, Rad; Capacitance:1500Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:10Mm; Product Height:25Mm; Product Range:Upj Series Rohs Compliant: Yes |Nichicon UPJ0J152MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL