Nichicon UMF1V6R8MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMF 35V 6.8muF ±20% 0.197Dia 5.00mm
$ 0.295
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMF1V6R8MDD.

IHS

Datasheet2 pages5 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UMF1V6R8MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicEEA-FC1V6R8B
Cap Aluminum Lytic 6.8uF 35V 20% (4 X 7mm) Radial 5mm 65mA 1000h 105°C Ammo Pack
NichiconUMF1E6R8MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6.8uF
PanasonicEEA-GA1V6R8
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 6.8muF ±20% 0.157Dia 4.00mm
PanasonicEEAFC1V6R8
Panasonic EEAFC1V6R8 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUSF1V6R8MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UMF1V6R8MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMF 35V 6.8muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Plugin Horn-Type Electrolytic Capacitors ROHS
5mmL, Low Impedance Lead Type, 6.8 μ F, 35 V, RoHS
Nichicon SCT
Capacitor Alum Elec 6.8Uf, 35V, 20%, Radial; Capacitance:6.8Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Product Length:- Rohs Compliant: Yes |Nichicon UMF1V6R8MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL