Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UMA1V2R2MCD2

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 35V 2.2muF ±20% 0.118Dia 3.00mm
$ 0.096
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMA1V2R2MCD2.

IHS

Datasheet3 pages5 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+90.31%

CAD Models

Download Nichicon UMA1V2R2MCD2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.069
Stock
53,818
1,235
Authorized Distributors
3
1
Capacitance
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
8.4 mA
8.4 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-09-15

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF
NichiconUMT1V2R2MCD2
Cap Aluminum Lytic 2.2uF 35V 20% (3 X 5mm) Radial 1mm 7.5mA 1000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2.2uF
PanasonicECA-1HM2R2
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2mm 20mA 2000h 85C Bulk
PanasonicECA2AM2R2
Cap Aluminum 2.2uF 100V 20% (5 X 11mm) Radial 2mm 30mA 2000h 85°C Bulk
PanasonicECA-1HM2R2I
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 20mA 2000h 85°C Ammo Pack

Descriptions

Descriptions of Nichicon UMA1V2R2MCD2 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 35V 2.2muF ±20% 0.118Dia 3.00mm
Cap Aluminum Lytic 2.2uF 35V 20% (3 X 5mm) Radial 1mm 8.4mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors - Leaded 35volts 2.2uF 3x5 20% 1LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
CAPACITOR ALUM ELECT 2.2UF, 35V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Series:MA; Life Time @ Temperature:1000 hours @ 85°C; Height:5mm ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL