Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UMT1V2R2MCD2

Cap Aluminum Lytic 2.2uF 35V 20% (3 X 5mm) Radial 1mm 7.5mA 1000h 105C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMT1V2R2MCD2.

IHS

Datasheet2 pages5 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UMT1V2R2MCD2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-09-15

Related Parts

NichiconUMT1H2R2MCD2
Cap Aluminum Lytic 2.2uF 50V 20% (3 X 5mm) Radial 1mm 9mA 1000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF
NichiconUMA1V2R2MCD2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 35V 2.2muF ±20% 0.118Dia 3.00mm
PanasonicECE-A1HKS2R2I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 50V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicECE-A1HKA2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 50V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicECE-A1HKS2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 50V 2.2muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon UMT1V2R2MCD2 provided by its distributors.

Cap Aluminum Lytic 2.2uF 35V 20% (3 X 5mm) Radial 1mm 7.5mA 1000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Plugin Horn-Type Electrolytic Capacitors ROHS
5mmL, Wide Temperature Range Lead Type, 2.2 μ F, 35 V, RoHS
Nichicon SCT
CAPACITOR ALUM ELECT 2.2UF, 35V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Series:MT; Life Time @ Temperature:1000 hours @ 105°C; Height:5mm ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL