Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UMA1H2R2MDD1TP

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMA1H2R2MDD1TP.

IHS

Datasheet1 page9 years ago

CAD Models

Download Nichicon UMA1H2R2MDD1TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.105
Stock
1,096
37,461
37,461
Authorized Distributors
0
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
13 mA
16 mA
16 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-09-15

Related Parts

NichiconUMA1V2R2MCD2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 35V 2.2muF ±20% 0.118Dia 3.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 35V 2.2muF ±20% 0.118Dia 3.00mm
Wurth Elektronik860020772006
Cap Aluminum Lytic 2.2uF 63V 20% (5 X 11mm) Radial 2mm 20mA 2000h 105C
NichiconUMT1H2R2MDD
MT Series 2.2 uF 50V 105°C Ø4 x 5 mm LS=1.5 mm Radial Aluminum Electrolytic Cap
PanasonicECA-1HM2R2
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2mm 20mA 2000h 85C Bulk
PanasonicECA-1HM2R2I
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 20mA 2000h 85°C Ammo Pack

Descriptions

Descriptions of Nichicon UMA1H2R2MDD1TP provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 50V 2.2muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5mm) Radial 2.5mm 13mA 2000h 85C Ammo
Radials/Tp&ammo |Nichicon UMA1H2R2MDD1TP

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL