Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UMA0J100MCD2

Cap Aluminum Lytic 10uF 6.3V 20% (3 X 5mm) Radial 1mm 15mA 2000h 85C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMA0J100MCD2.

Newark

Datasheet1 page9 years ago
Datasheet1 page17 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UMA0J100MCD2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-09-15

Related Parts

NichiconUMA1C100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 16V 10muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 10uF 16V 20% (4 X 5mm) Radial 1.5mm 23mA 2000h 85C Ammo
NichiconUMA1V100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 35V 10muF 卤20% 0.197Dia 5.00mm
PanasonicECA1HM100
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1CM100
Cap Aluminum 10uF 16V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 30mA 2000 hr 85C Bulk
PanasonicECA1HM100I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Nichicon UMA0J100MCD2 provided by its distributors.

Cap Aluminum Lytic 10uF 6.3V 20% (3 X 5mm) Radial 1mm 15mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
5mmL, Standard, For General Purposes Lead Type, 10 μ F, 6.3 V, RoHS
Nichicon SCT
Nichicon UMA0J100MCD2 Capacitor
RS APAC
Capacitor Alum Elec 10Uf, 6.3V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:1Mm; Product Length:- Rohs Compliant: Yes |Nichicon UMA0J100MCD2

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL