Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UMA1C100MDD1TP

Cap Aluminum Lytic 10uF 16V 20% (4 X 5mm) Radial 1.5mm 23mA 2000h 85C Ammo
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMA1C100MDD1TP.

Newark

Datasheet1 page9 years ago
Datasheet1 page17 years ago

Future Electronics

CAD Models

Download Nichicon UMA1C100MDD1TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.08
Stock
18,039
596,026
596,026
Authorized Distributors
0
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
23 mA
28 mA
28 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NichiconUMA1V100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 35V 10muF 卤20% 0.197Dia 5.00mm
NichiconUMA1E100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 25V 10muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 10uF 35V 20% (5 X 5mm) Radial 2mm 29mA 2000h 85C Ammo
PanasonicECE-A1CKS100I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 16V 10muF ±20% 0.157Dia 4.00mm
PanasonicECE-A1CKS100B
Cap Aluminum Lytic 10uF 16V 20%( 4 X 5mm) Radial 5mm 28mA 1000h 85C Automotive AEC-Q200 Ammo
PanasonicECEA1EKS100I
Panasonic ECEA1EKS100I - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UMA1C100MDD1TP provided by its distributors.

Cap Aluminum Lytic 10uF 16V 20% (4 X 5mm) Radial 1.5mm 23mA 2000h 85C Ammo
Capacitor Aluminum Electrolytic Radial 10uF 16V 20% 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
MA Series 10 uF 16 V 85°C Ø4 x 5 mm LS=2.5 mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL