Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UMA1V100MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 35V 10muF 卤20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMA1V100MDD.

IHS

Datasheet3 pages5 years ago

Nichicon SCT

TME

Newark

Future Electronics

CAD Models

Download Nichicon UMA1V100MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.08
Stock
1,695
159,691
159,691
Authorized Distributors
0
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
29 mA
30 mA
30 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NichiconUMA1E100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 25V 10muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
KYOCERA AVXUSR1E100MDD
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 4 (DIA.) X 7MM, 10UF 25VDC, SR SERIES
PanasonicECE-A1VKS100B
KS ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 10muF 35V
PanasonicECEA1EKS100I
Panasonic ECEA1EKS100I - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1VKS100I
KS ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 10muF 35V

Descriptions

Descriptions of Nichicon UMA1V100MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 35V 10muF 卤20% 0.197Dia 5.00mm
MA Series 10 uF 35 V 85°C Ø5 x 5 mm LS=2 mm Radial Aluminum Electrolytic Cap
Cap Aluminum Lytic 10uF 35V 20%( 5 X 5mm) Radial 2mm 29mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 35volts 10uF 5x5 20% 2LS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL