Nichicon UKW1H222MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 50V 2200muF ±20% 0.630Dia 16.00mm
$ 1.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKW1H222MHD.

IHS

Datasheet4 pages3 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
+20.87%

CAD Models

Download Nichicon UKW1H222MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.368
$ 0.971
Stock
55,159
13
Authorized Distributors
6
3
Capacitance
2.2 mF
2.2 mF
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
105 mΩ
Life (Hours)
2000 hours
-
Ripple Current
2.09 A
2.075 A
Height - Seated (Max)
35.5092 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUFW1H222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 50V 2200muF ±20% 0.630Dia 16.00mm
NichiconUFW1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 2200muF ±20% 0.709Dia 18.00mm
NichiconUKW1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 63V 2200muF ±20% 0.709Dia 18.00mm
PanasonicECA-1JHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConEKMQ630ELL222MMP1S
Cap Aluminum Lytic 2200uF 63V 20% (18 X 35.5mm) Radial 7.5mm 1650mA 2000h 105°C Bulk
United Chemi-ConESMH630VSN222MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF

Descriptions

Descriptions of Nichicon UKW1H222MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 50V 2200muF ±20% 0.630Dia 16.00mm
2200uF 50V 卤20% 2.09A@120Hz Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 2200Uf, 50V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UKW1H222MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL