Cornell Dubilier SEK331M035ST

Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 0.56 Ohm 440mA 2000h 105C
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK331M035ST.

Newark

Datasheet8 pages4 years ago

Sager Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.60%

CAD Models

Download Cornell Dubilier SEK331M035ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.564
$ 0.323
$ 0.323
Stock
15,300
238,893
238,893
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Radial, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
560 mΩ
68 mΩ
68 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
440 mA
1.05 A
1.05 A
Height - Seated (Max)
16.002 mm
16.002 mm
16.002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierSK331M025ST
Cap Aluminum 330uF 25V 20% (10 X 13mm) Radial 5mm 0.56 Ohm 420mA 2000h 85°C
PanasonicECA1VM331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1VM331B
Cap Aluminum 330uF 35V 20% (10 X 12.5mm) Radial 5mm 440mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR1E331MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 330UF 25V 20%, RADIAL 10X12.5 LS 5 MM
Cornell DubilierSEK331M025ST
CAPACITOR, ALUMINUM ELECTROLYTIC,330 UF,20%,25 VDC, RADIAL,10X 13MM, ESR 0.64 OHMS
KYOCERA AVXUVR1E331MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 330UF 25V 20%, RADIAL 10X12.5 LS 5 MM

Descriptions

Descriptions of Cornell Dubilier SEK331M035ST provided by its distributors.

Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 0.56 Ohm 440mA 2000h 105C
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 35V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded ALUM 35V 330uF
Capacitor, Aluminum Electrolytic,330 uF,20%,35 VDC, Radial,10x16mm, ESR 0.56 Ohms | Cornell-Dubilier SEK331M035ST
Aluminum Electrolytic Capacitor 330Uf, 35V, 20%, Radial; Rango De Producto:Serie Sek; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:16Mm |Cornell Dubilier SEK331M035ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor