Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVP1V331MHD1TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 35V 330muF ±20% 0.492Dia 12.50mm

$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVP1V331MHD1TO.

IHS

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-4.00%

CAD Models

Download Nichicon UVP1V331MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.583
$ 0.55
$ 0.55
Stock
1,869
18,036
18,036
Authorized Distributors
4
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
505 mA
450 mA
450 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NichiconUVP1E331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 330muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC1V331LJ
FC Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 330muF 35V
PanasonicECE-A1VN331U
Cap Aluminum 330uF 35V 20% (12.5 X 20mm) Radial 5mm 450mA 2000h 85°C Bulk
NichiconUKL1V331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 35V 330muF ±20% 0.492Dia 12.50mm
PanasonicECE-A1EN331UB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 330muF ±20% 0.492Dia 12.50mm
Cornell DubilierSK331M035ST
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 0.48 Ohm 490mA 2000h 85C Standard

Descriptions

Descriptions of Nichicon UVP1V331MHD1TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 35V 330muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 330uF 35V 20% (12.5 X 20mm) Radial 5mm 505mA 2000h 85C Automotive Ammo
330uF 35V 卤20% 505mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL