Nichicon UKL1E331MPD

330uF 25V 卤20% 490mA@120Hz Plugin, D10xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKL1E331MPD.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UKL1E331MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.475
Stock
1
194
Authorized Distributors
1
1
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
490 mA
351 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-05-31
LTD Date2027-06-30

Related Parts

PanasonicECE-A1EN331U
Cap Aluminum 330uF 25V 20% (12.5 X 20mm) Radial 5mm 350mA 2000h 85°C Bulk
NichiconUVP1E331MHD
330uF 25V 卤20% 450mA@120Hz Plugin,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A1EN331UB
Al Lytic Cap, Bi-Polar Su Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1EN331UB
PanasonicECA-1EM331
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 390mA 2000 hr Bulk
KYOCERA AVXUPM1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 330muF ±20% 0.315Dia 8.00mm
NichiconURS1E331MPD
Cap Aluminum Lytic 330uF 25V 20%( 10 X 9mm) Radial 5mm 380mA 2000h 85C Bulk

Descriptions

Descriptions of Nichicon UKL1E331MPD provided by its distributors.

330uF 25V 卤20% 490mA@120Hz Plugin,D10xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Low Leakage Current Lead Type, 330 μ F, 25 V, RoHS
Nichicon SCT
CAP ALUM 330UF 20% 25V RADIAL TH
Radial/Bulk |Nichicon UKL1E331MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL