Nichicon UKL1A470KDDANATD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 10V 47muF ±10% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKL1A470KDDANATD.

Newark

Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

Future Electronics

CAD Models

Download Nichicon UKL1A470KDDANATD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicECE-A1AN470UB
Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 47uF SU BI-POL
Wurth Elektronik860010272003
WCAP-ATG8 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 10V 47muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 47muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1AN470U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 10V 47muF ±20% 0.197Dia 5.00mm
Cornell DubilierSK470M010ST
Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 5.36 Ohm 95mA 2000h 85C Standard

Descriptions

Descriptions of Nichicon UKL1A470KDDANATD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 10V 47muF ±10% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
CAP ALUM 47UF 10% 10V RADIAL TH
Capacitor Alum Elect, 47Uf, 10V, 10%, Radial, Full Reel; Capacitance:47Μf; Voltage(Dc):10V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Esr:- Rohs Compliant: Yes |Nichicon UKL1A470KDDANATD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL