Nichicon UHV1V122MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 35V 1200muF ±20% 0.492Dia 12.50mm
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHV1V122MHD.

Future Electronics

Datasheet4 pages3 years ago
Datasheet4 pages4 years ago
Datasheet2 pages9 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

ODG (Origin Data Global)

TME

Newark

Inventory History

3 month trend:
-2.70%

CAD Models

Download Nichicon UHV1V122MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.58
$ 0.645
$ 0.645
Stock
30,871
203,468
203,468
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
15 mΩ
15 mΩ
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
1.914 A
3.19 A
3.19 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFR1V122
Panasonic EEUFR1V122 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1V122B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 1200muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
NichiconUHV1E122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 25V 1200muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF
PanasonicEEUFC1V122L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UHV1V122MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 35V 1200muF ±20% 0.492Dia 12.50mm
1200uF 卤20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
UHV Series 1200 uF 35 V 6 kHrs 105°C Radial Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 25mm) Radial 5mm 3190mA 6000h 105C Bulk
In-Line Aluminum Electrolytic Capacitor
Capacitor Alum Elect, 1200Uf, 35V, 20%, Radial; Capacitance:1200Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Product Width:-Rohs Compliant: Yes |Nichicon UHV1V122MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL