Nichicon UHV1C681MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 16V 680muF ±20% 0.394Dia 10.00mm
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHV1C681MPD.

Future Electronics

Datasheet4 pages3 years ago
Datasheet4 pages4 years ago
Datasheet2 pages9 years ago

TME

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UHV1C681MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 0.229
$ 0.229
Stock
13,106
111,270
111,270
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
43 mΩ
43 mΩ
Life (Hours)
6000 hours
6000 hours
6000 hours
Ripple Current
816 mA
1.29 A
1.29 A
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFR1C681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 680muF 卤20% 0.394Dia 10.00mm
PanasonicEEU-FR1C681B
Panasonic EEUFR1C681B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB160ELL681MJC5S
Cap Aluminum Lytic 680uF 16V 20%( 10 X 12.5mm) Radial 5mm 1050mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
680uF 16V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPW1C681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 680muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UHV1C681MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 16V 680muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 16V 20% (10 X 12.5mm) Radial 5mm 1360mA 6000h 105C Bulk
HV Series 680 F 16 V 105°C Ø10 x 12.5 mm LS=5mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL