Nichicon UHV0J332MHD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHV0J332MHD.

IHS

Datasheet4 pages3 years ago

TME

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UHV0J332MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.517
$ 0.426
$ 0.426
Stock
5,158
11,804
11,804
Authorized Distributors
5
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
6000 hours
5000 hours
5000 hours
Ripple Current
1.875 A
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
PanasonicEEUFM0J332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 3300muF ±20% 0.492Dia 12.50mm
PanasonicEEUFM0J332B
Panasonic EEUFM0J332B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHD0J332MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
United Chemi-ConEKZE6R3ELL332MK20S
Cap Aluminum Lytic 3300uF 6.3V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105°C Bulk
United Chemi-ConEKYA6R3ELL332MJ25S
KYA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 3300muF 6.3V

Descriptions

Descriptions of Nichicon UHV0J332MHD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
3.3mF 6.3V ¡À20% 5mm 6000h@ 105¡ãC 1.875A@ 120Hz,2.5A@ 100 kHz ,D12.5xL20mm 12.5mm*20mm*22mm
Extremely Low Impedance, High Reliability Lead Type, 3300 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 3300UF 20% 6.3V RADIAL
Radial/ Bulk |Nichicon UHV0J332MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL