Nichicon UHM0J152MPD6

HM Series 1500uF 6.3V 105°C Ø8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHM0J152MPD6.

IHS

Datasheet1 page16 years ago

Newark

Future Electronics

CAD Models

Download Nichicon UHM0J152MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.245
Stock
1
101,434
101,434
Authorized Distributors
0
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
2000 hours
9000 hours
9000 hours
Ripple Current
1.95 A
1.56 A
1.56 A
Height - Seated (Max)
8.001 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

NichiconUHE0J152MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 1500muF ±20% 0.394Dia 10.00mm
NichiconUPS0J152MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 6.3V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR0J152L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 1500muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR0J152LB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 1500muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZH6R3ELL152MH20D
Cap Aluminum Lytic 1500uF 6.3V 20% (8 X 20mm) Radial 3.5mm 1410mA 6000h 105°C Bulk
United Chemi-ConEKZE6R3ELL152MJ20S
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105°C Bulk

Descriptions

Descriptions of Nichicon UHM0J152MPD6 provided by its distributors.

HM Series 1500uF 6.3V 105°C Ø8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
CAP ALUM 1500UF 20% 6.3V RADIAL
CAPACITOR ALUM ELECT 1500UF, 6.3V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:1500µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Series:HM; Height:20mm; Diameter:8mm ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL