Nichicon UHE1H271MHD6TO

270uF 50V 卤20% 882mA@120Hz Plugin, D12.5xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1H271MHD6TO.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages16 years ago

Future Electronics

Inventory History

3 month trend:
+38.99%

CAD Models

Download Nichicon UHE1H271MHD6TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.343
$ 0.401
$ 0.401
Stock
48,289
69,519
69,519
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
882 mA
1.26 A
1.26 A
Height - Seated (Max)
16.51 mm
15.0114 mm
15.0114 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 270muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUHE1J271MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 270muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUHE1J271MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 270muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYB350ELL271MH15D
Cap Aluminum Lytic 270uF 35V 20%( 8 X 15mm) Radial 3.5mm 1050mA 7000h 105C Bulk
270uF 63V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
270uF 63V ±20% Plugin,D12.5xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UHE1H271MHD6TO provided by its distributors.

270uF 50V 卤20% 882mA@120Hz Plugin,D12.5xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
HE Series 270 uF 50V 105°C Ø12.5 x 15mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
UHE ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 270muF 50V
Aluminum Electrolytic Capacitor, 270Uf, 50V, 20%, Radial; Rango De Producto:Serie He; Capacidad:270Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:15Mm |Nichicon UHE1H271MHD6TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL