Nichicon UHE1E102MHD3TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 1000muF ±20% 0.630Dia 16.00mm
$ 0.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1E102MHD3TN.

Farnell

Datasheet5 pages8 years ago
Datasheet5 pages16 years ago
Datasheet5 pages18 years ago

Newark

TME

element14

Inventory History

3 month trend:
+94.53%

CAD Models

Download Nichicon UHE1E102MHD3TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.651
$ 0.55
$ 0.55
Stock
8,618
14,312
14,312
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
120 mΩ
120 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.455 A
1.455 A
1.455 A
Height - Seated (Max)
16.51 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXH 25V 1000muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKY-250ELL102ML15S
1000uF 25V ±20% 1.164A@120Hz Plugin,D16xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUEB1E102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 1000muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC1E102SB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKYB250ELL102MJ20S
Cap Aluminum Lytic 1000uF 25V 20%( 10 X 20mm) Radial 5mm 1650mA 10000h 105C Bulk
United Chemi-ConEKY-250ELL102MK20S
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1900mA 10000h 105°C Bulk

Descriptions

Descriptions of Nichicon UHE1E102MHD3TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 1000muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 1000uF 25V 20%( 16 X 15mm) Radial 7.5mm 1940mA 10000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 25V, 20%, RADIAL; Capacitance: 1000µF; Voltage(DC): 25V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 1000 hours @ 85°C; Polarity: Polar; Lead Spac
Aluminum Electrolytic Capacitor, 1000Uf, 25V, 20%, Radial; Rango De Producto:Serie He; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:15Mm |Nichicon UHE1E102MHD3TN

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL