Nichicon UFW2AR47MDD1TD

470nF 100V 卤20% 10mA@120Hz Plugin, D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW2AR47MDD1TD.

CAD Models

Download Nichicon UFW2AR47MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
Stock
17,490
8,735
Authorized Distributors
0
1
Capacitance
470 nF
470 nF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
10 mA
10 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 0.47muF ±20% 0.197Dia 5.00mm
United Chemi-ConESMG101ELLR47ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF
NichiconUKW2AR47MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 100V 0.47muF ±20% 0.197Dia 5.00mm
NichiconUFG2AR47MDM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
United Chemi-ConEKMG101ELLR47ME11D
Cap Aluminum Lytic 0.47uF 100V 20%( 5 X 11mm) Radial 2mm 7.1mA 1000h 105C Bulk
United Chemi-ConEKMG101ETDR47ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF

Descriptions

Descriptions of Nichicon UFW2AR47MDD1TD provided by its distributors.

470nF 100V 卤20% 10mA@120Hz Plugin,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
CAP ALUM 0.47UF 20% 100V RADIAL
.47UF 100V NRFND

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL