Nichicon UFW1E103MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 10000muF ±20% 0.787Dia 20.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW1E103MRD.

IHS

Datasheet4 pages3 years ago

TME

Nichicon SCT

Newark

CAD Models

Download Nichicon UFW1E103MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

NichiconUKW1E103MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 25V 10000muF ±20% 0.787Dia 20.00mm
United Chemi-ConEKMH250VSN103MP40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF
KYOCERA AVXUVK1E103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 10000muF ±20% 0.709Dia 18.00mm
United Chemi-ConESMH250VSN103MP40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF
PanasonicEEU-HD1E103
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 10000muF ±20% 0.709Dia 18.00mm
Cornell DubilierSLP103M025A7P3
Cap Aluminum Lytic 10000uF 25V 20% (22 X 40mm) Snap-In 10mm 0.06 Ohm 3000mA 3000h 105C

Descriptions

Descriptions of Nichicon UFW1E103MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 10000muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Standard, For Audio Equipment Lead Type, 10000 μ F, 25 V, RoHS
Nichicon SCT
CAP ALUM 10000UF 20% 25V RADIAL
Aluminum Electrolytic Capacitor, 10000Uf, 25V, 20%, Radial; Capacitance:10000Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Nichicon UFW1E103MRD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL