Nichicon UFG1H102MHM

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 50V 1000muF ±20% 0.630Dia 16.00mm
$ 1.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFG1H102MHM.

IHS

Datasheet3 pages3 years ago

Newark

Arrow.cn

Nichicon SCT

TME

Inventory History

3 month trend:
-10.41%

CAD Models

Download Nichicon UFG1H102MHM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 1.36
Stock
4,090
1,007
Authorized Distributors
3
4
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
1.143 A
1.14 A
Height - Seated (Max)
33.5026 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-11-30
LTD Date2024-05-31

Related Parts

United Chemi-ConEKMG630ELL102ML25S
Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 930mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 63V 1000muF ±20% 0.630Dia 16.00mm
NichiconUVY1J102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 63V 1000muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKMG630EC3102ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF
NichiconUFG1J102MHM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 63V 1000muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKMG630ETS102ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF

Descriptions

Descriptions of Nichicon UFG1H102MHM provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 50V 1000muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 1000uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1143mA 1000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Capacitor Alum Elect, 1000Uf, 50V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UFG1H102MHM

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL