Nichicon UEP1A102MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UEP 10V 1000muF ±20% 0.492Dia 12.50mm
$ 0.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UEP1A102MHD.

IHS

Datasheet3 pages3 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
+0.82%

CAD Models

Download Nichicon UEP1A102MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUFG1A102MHM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 10V 1000muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF
NichiconUKT1A102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 10V 1000muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF
United Chemi-ConEKMG100ELL102MJC5S
Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 460mA 1000h 105°C Bulk
PanasonicECE-A1AN102XB
Cap Aluminum 1000uF 10V 20% (12.5 X 20mm) Radial 5mm 470mA 2000 hr 85C Ammo Pack

Descriptions

Descriptions of Nichicon UEP1A102MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UEP 10V 1000muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1000uF 10V 20% (12.5 X 20mm) Radial 5mm 510mA 1000h 105C Bulk
1000uF 10V 卤20% 510mA@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
CAP ALUM 1000UF 20% 10V RADIAL / 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, 1000Uf, 10V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Bi-Polar [Non-Polar]; Esr:- Rohs Compliant: Yes |Nichicon UEP1A102MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL