| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | UCZ1H100MCL1GS | 1,000 | 9 | |||||||||
| Arrow Electronics | UCZ1H100MCL1GS | 1,000 | 1 | |||||||||
| DigiKey | 493-7027-1-ND | 2,130 | 1 | Cut Tape | ||||||||
| TTI | UCZ1H100MCL1GS | 12,000 | 1K | Tape & Reel | 2h | |||||||
| TME | UCZ1H100MCL1GS | 0 | 1K | 22h |
Download datasheets and manufacturer documentation for KYOCERA AVX UCZ1H100MCL1GS.
Download KYOCERA AVX UCZ1H100MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of KYOCERA AVX UCZ1H100MCL1GS provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX UCZ1H100MCL1GS.