Nichicon UCYW6560MHD

56uF 420V 卤20% 570mA@120Hz Plugin, D12.5xL41.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCYW6560MHD.

IHS

Datasheet6 pages3 years ago

Nichicon SCT

CAD Models

Download Nichicon UCYW6560MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 1.07
$ 1.07
Stock
54,282
6,159
6,159
Authorized Distributors
3
5
5
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
420 V
420 V
420 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
570 mA
570 mA
570 mA
Height - Seated (Max)
41.5036 mm
41.5036 mm
41.5036 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ401ELL560MJ50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 56uF
BXW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 56muF 450V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 56muF 450V
United Chemi-ConEKXJ401ELL560MK35S
56uF 400V ±20% 1.3125A@100kHz Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ451ELL560MK45S
Cap Aluminum Lytic 56uF 450V 20%( 12.5 X 45mm) Radial 5mm 590mA 12000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UCYW6560MHD provided by its distributors.

56uF 420V 卤20% 570mA@120Hz Plugin,D12.5xL41.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
UCY ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 56muF 420V
Miniature Sized, High Ripple Current, High Reliability Lead Type, 56 μ F, 420 V, RoHS
Nichicon SCT
CAP ALUM 56UF 20% 420V RADIAL TH
Radial/ Bulk |Nichicon UCYW6560MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL