Nichicon UCY2W820MHD6

Cap Aluminum Lytic 82uF 450V 20% (18 X 31.5mm) Radial 7.5mm 730mA 12000h 105C Automotive Bulk
$ 1.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2W820MHD6.

IHS

Datasheet6 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-23.84%

CAD Models

Download Nichicon UCY2W820MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.981
$ 1.92
$ 1.92
Stock
43,445
778,099
778,099
Authorized Distributors
6
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
730 mA
730 mA
730 mA
Height - Seated (Max)
32.9946 mm
32.9946 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ421ELL820MMN3S
Cap Aluminum Lytic 82uF 420V 20%( 18 X 31.5mm) Radial 7.5mm 730mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ451ELL820MMN3S
KXJ Series 450 V 82 uF 18 x 31.5 mm LS=7.5 mm Aluminum Electrolytic Capacitor
NichiconUCYW6820MHD6
82uF 420V 卤20% 730mA@120Hz Plugin,D18xL33mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ451EMC820MMN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF
NichiconUCY2G820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 82muF ±20% 0.630Dia 16.00mm
NichiconUCY2C820MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 82muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UCY2W820MHD6 provided by its distributors.

Cap Aluminum Lytic 82uF 450V 20% (18 X 31.5mm) Radial 7.5mm 730mA 12000h 105C Automotive Bulk
82uF 450V 卤20% 730mA@120Hz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
82¦ÌF 450V ¡À20% 7.5mm 12000h@ 105¡ãC 1.46A@ 100kHz,730mA@ 120Hz ,D18xL31.5mm 31.5mm*33mm
Miniature Sized, High Ripple Current, High Reliability Lead Type, 82 μ F, 450 V, RoHS
Nichicon SCT
CAP ALUM 82UF 20% 450V RADIAL TH
Radial/ Bulk |Nichicon UCY2W820MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL