Nichicon UCY2V390MHD1TO

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 39uF
$ 0.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2V390MHD1TO.

IHS

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-0.12%

CAD Models

Download Nichicon UCY2V390MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.787
$ 0.759
Stock
1,391
2,239
Authorized Distributors
5
5
Capacitance
39 µF
39 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
455 mA
455 mA
Height - Seated (Max)
26.4922 mm
26.4922 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUCY2E390MPD
Cap Aluminum Lytic 39uF 250V 20% (10 X 25mm) Radial 5mm 345mA 12000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 39uF
United Chemi-ConEKXJ421ELL390MU25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 39uF
United Chemi-ConEKXJ401ELL390MK25S
KXJ Series 400 V 39 uF 105 °C Ø 12.5 x 25 mm Radial Aluminum Electrolytic Cap
UCY Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 39muF 400V
BXW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 39muF 450V

Descriptions

Descriptions of Nichicon UCY2V390MHD1TO provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 39uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 350V 39muF ±20% 0.492Dia 12.50mm
39uF 350V 卤20% 910mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
39¦ÌF 350V ¡À20% 5mm 12000h@ 105¡ãC 455mA@ 120Hz,910mA@ 100kHz 12.5mm*26.5mm
CAP ALUM 39UF 20% 350V RADIAL TH
Radial/ Tp&ammo |Nichicon UCY2V390MHD1TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL