Rubycon 450TXW150MEFC18X45

TWX Series 450 V 150 uF 18 x 45 mm LS=7.5 mm Aluminum Electrolytic Capacitor
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450TXW150MEFC18X45.

IHS

Datasheet4 pages14 years ago

Farnell

element14 APAC

CAD Models

Download Rubycon 450TXW150MEFC18X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.181
$ 3.181
Stock
0
11,030
11,030
Authorized Distributors
0
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
1.42 A
810 mA
810 mA
Height - Seated (Max)
46.99 mm
46.99 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-10-02
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
BXW Series 450 V 150 uF ±20% Ø18 x 47 mm LS=7.5 mm Aluminum Electrolytic Cap
150uF 400V ±20% 950mA@120Hz Plugin,D16xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXG401ELL151MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF
United Chemi-ConEKXG351ELL151MMP1S
KXG Series 150 µF 350 V 18 x 35.5 mm Aluminum Electrolytic Capacitor
NichiconUCPW6151MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 420V 150muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Rubycon 450TXW150MEFC18X45 provided by its distributors.

TWX Series 450 V 150 uF 18 x 45 mm LS=7.5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cap Aluminum Lytic 150uF 450V 20% (18 X 45mm) Radial 7.5mm 950mA 12000h 105C
Aluminum Electrolytic Capacitor, 150Uf, 450V, 20%, Radial; Rango De Producto:Serie Txw; Capacidad:150Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:45Mm |Rubycon 450TXW150MEFC18X45
CAP, 150µF, 450V, 20%; Capacitance: 150µF; Voltage Rating: 450V; Product Range: TXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 45mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG