Rubycon 450BXW150MEFC18X45

BXW Series 450 V 150 uF ±20% Ø18 x 47 mm LS=7.5 mm Aluminum Electrolytic Cap
$ 2.078
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW150MEFC18X45.

IHS

Datasheet4 pages5 years ago

Future Electronics

element14 APAC

Farnell

CAD Models

Download Rubycon 450BXW150MEFC18X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.078
$ 2.395
Stock
158
28,863
Authorized Distributors
3
6
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
12000 hours
Ripple Current
1 mA
1 A
Height - Seated (Max)
46.99 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

TWX Series 450 V 150 uF 18 x 45 mm LS=7.5 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
United Chemi-ConEKXG401ELL151MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF
United Chemi-ConEKXG351ELL151MMP1S
KXG Series 150 µF 350 V 18 x 35.5 mm Aluminum Electrolytic Capacitor
NichiconUCPW6151MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 420V 150muF ±20% 0.709Dia 18.00mm
NichiconUCY2G151MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 150muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Rubycon 450BXW150MEFC18X45 provided by its distributors.

BXW Series 450 V 150 uF ±20% Ø18 x 47 mm LS=7.5 mm Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cap Aluminum Lytic 150uF 450V 20%( 18 X 45mm) Radial 7.5mm 1000mA 10000h 105C
Aluminium Electrolytic Capacitor, Bxw Series, 150 - F, - 20%, 450 V, 18 Mm, Radial Leaded Rohs Compliant: Yes
CAP, 150µF, 450V, 20%; Capacitance: 150µF; Voltage Rating: 450V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 45mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG