Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCP2W151MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 150muF ±20% 0.709Dia 18.00mm
$ 3.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCP2W151MHD.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-72.04%

CAD Models

Download Nichicon UCP2W151MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.557
$ 4.12
Stock
44,323
9,608
Authorized Distributors
6
5
Capacitance
150 µF
150 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
2000 hours
Ripple Current
970 mA
970 mA
Height - Seated (Max)
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-09-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUCP2G151MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF 400 V, CP SERIES 10000H 16 X 40MM
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF 400 V, GR SERIES 10000H 25 (DIA.) X 40MM
United Chemi-ConEKXG401ELL151MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF
NichiconUCPW6151MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 420V 150muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKXG351ELL151MMP1S
KXG Series 150 µF 350 V 18 x 35.5 mm Aluminum Electrolytic Capacitor
BXW Series 450 V 150 uF ±20% Ø18 x 47 mm LS=7.5 mm Aluminum Electrolytic Cap

Descriptions

Descriptions of Nichicon UCP2W151MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCP 450V 150muF ±20% 0.709Dia 18.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF 450 V, CP SERIES 10000H 18 X 40MM
Cap Aluminum Lytic 150uF 450V 20% (18 X 40mm) Radial 7.5mm 970mA 10000h 105C Bulk
150uF 450V 卤20% 970mA@120Hz Plugin,D18xL42mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitors; 150uF; 450V; -40+105 deg.C; 20%

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL