Nichicon UCY2C391MHD9

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 390muF ±20% 0.630Dia 16.00mm
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2C391MHD9.

Future Electronics

Datasheet6 pages3 years ago
Datasheet2 pages6 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UCY2C391MHD9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 1.1
Stock
11,603
3,860
Authorized Distributors
6
4
Capacitance
390 µF
390 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
1.51 A
1.5 A
Height - Seated (Max)
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ201ELL391MMP1S
Cap Aluminum Lytic 390uF 200V 20%( 18 X 35.5mm) Radial 7.5mm 1565mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ221ELL391MM45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 390uF
NichiconUCY2D391MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 390muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 390uF 250V 20% (18 X 45mm) Radial 7.5mm 1590mA 12000h 105C Bulk
390uF 160V ±20% 1.34A@120Hz Plugin,D16xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXJ201ELL391ML45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF

Descriptions

Descriptions of Nichicon UCY2C391MHD9 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 390muF ±20% 0.630Dia 16.00mm
390uF 160V 卤20% 1.51A@120Hz Plugin,D16xL37mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Miniature Sized, High Ripple Current, High Reliability Lead Type, 390 μ F, 160 V, RoHS
Nichicon SCT
UCY SERIES 160V 390uF 20%TOL 35.5X16MM LS=7.5MM 105'C 10000HRS MINIATURE
CAP ALUM 390UF 20% 160V RADIAL
Radial/ Bulk |Nichicon UCY2C391MHD9

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL