Nichicon UCY2C151MHD9

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 150muF ±20% 0.492Dia 12.50mm
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2C151MHD9.

IHS

Datasheet6 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-6.83%

CAD Models

Download Nichicon UCY2C151MHD9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.747
$ 0.946
Stock
43,031
54,402
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
12000 hours
Ripple Current
760 mA
765 mA
Height - Seated (Max)
26.4922 mm
26.924 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ221ELL151ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
United Chemi-ConEKXJ201ELL151MU25S
Cap Aluminum Lytic 150uF 200V 20% (14.5 X 25mm) Radial 7.5mm 810mA 12000h 105°C Bulk
NichiconUCY2D151MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 150muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 250V 150muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF

Descriptions

Descriptions of Nichicon UCY2C151MHD9 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 150muF ±20% 0.492Dia 12.50mm
150uF 160V 卤20% 760mA@120Hz Plugin,D12.5xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Miniature Sized, High Ripple Current, High Reliability Lead Type, 150 μ F, 160 V, RoHS
Nichicon SCT
Cap Aluminum Lytic 150uF 160V 20% (12.5 X 25mm) Radial 5mm 0.76A 12000h 105C Bulk Automotive AEC-Q200
CAP ALUM 150UF 20% 160V RADIAL
150¦ÌF 160V ¡À20% 5mm 12000h@ 105¡ãC 1.52A@ 100 kHz,760mA@ 120Hz ,D12.5xL26.5mm 12.5mm*25mm*26.5mm
Radial - Bulk |Nichicon UCY2C151MHD9

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL