| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | UCV1E102MNL1GS | 6,000 | 500 | Tape & Reel | ||||||||
| UnikeyIC | UCV1E102MNL1GS | 1,639 | 1 | Tape & Reel | 34m | |||||||
| Arrow Electronics | UCV1E102MNL1GS | 1,982 | 1 | |||||||||
| Verical | UCV1E102MNL1GS | 1,982 | 3 | |||||||||
| TME | UCV1E102MNL1GS | 0 | 2K | 13h |
Download Nichicon UCV1E102MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Nichicon UCV1E102MNL1GS provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: